



7445510 | |
|---|---|
DigiKey Part Number | 732-1335-2-ND - Tape & Reel (TR) 732-1335-1-ND - Cut Tape (CT) 732-1335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7445510 |
Description | FIXED IND 10UH 1.2A 160 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 1.2 A 160mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7445510 Models |
Category | Current - Saturation (Isat) 1.1A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 160mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 26MHz |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm) |
Current Rating (Amps) | Height - Seated (Max) 0.115" (2.92mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0770.103NL | Pulse Electronics | 32 | 553-2850-ND | € 0,49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,07000 | € 2,07 |
| 10 | € 1,97900 | € 19,79 |
| 50 | € 1,78140 | € 89,07 |
| 100 | € 1,64970 | € 164,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,58252 | € 791,26 |
| 1 000 | € 1,45163 | € 1 451,63 |
| Unit Price without VAT: | € 2,07000 |
|---|---|
| Unit Price with VAT: | € 2,50470 |

