
VJ0805Y101KXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y101KXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0805Y101KXACW1BCCT-ND - Cut Tape (CT) 720-VJ0805Y101KXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y101KXACW1BC |
Description | CAP CER 100PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y101KXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A101JXAAC | Vishay Vitramon | 5 578 | 720-1840-1-ND | € 0,21000 | Similar |
| VJ0805A101JXAMC | Vishay Vitramon | 4 585 | 720-1980-1-ND | € 0,21000 | Similar |
| VJ0805A101JXBAC | Vishay Vitramon | 3 028 | 720-VJ0805A101JXBACCT-ND | € 0,23000 | Similar |
| VJ0805A101JXBMC | Vishay Vitramon | 60 210 | 720-1702-1-ND | € 0,25000 | Similar |
| VJ0805A101JXCAC | Vishay Vitramon | 7 700 | 720-VJ0805A101JXCACCT-ND | € 0,41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,11000 | € 1,10 |
| 50 | € 0,07860 | € 3,93 |
| 100 | € 0,06890 | € 6,89 |
| 500 | € 0,05290 | € 26,45 |
| 1 000 | € 0,04794 | € 47,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04053 | € 162,12 |
| 8 000 | € 0,03778 | € 302,24 |
| 12 000 | € 0,03640 | € 436,80 |
| 20 000 | € 0,03488 | € 697,60 |
| 28 000 | € 0,03399 | € 951,72 |
| 40 000 | € 0,03313 | € 1 325,20 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,22990 |