
VJ0805A101JXBAC | |
|---|---|
DigiKey Part Number | 720-VJ0805A101JXBACTR-ND - Tape & Reel (TR) 720-VJ0805A101JXBACCT-ND - Cut Tape (CT) 720-VJ0805A101JXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A101JXBAC |
Description | CAP CER 100PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A101JXBAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,13300 | € 1,33 |
| 50 | € 0,09680 | € 4,84 |
| 100 | € 0,08520 | € 8,52 |
| 500 | € 0,06614 | € 33,07 |
| 1 000 | € 0,06023 | € 60,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,05296 | € 158,88 |
| 6 000 | € 0,04940 | € 296,40 |
| 9 000 | € 0,04762 | € 428,58 |
| 15 000 | € 0,04565 | € 684,75 |
| 21 000 | € 0,04449 | € 934,29 |
| 30 000 | € 0,04339 | € 1 301,70 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,27830 |