
TR3C476K6R3C0250 | |
|---|---|
DigiKey Part Number | 718-1558-2-ND - Tape & Reel (TR) 718-1558-1-ND - Cut Tape (CT) 718-1558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3C476K6R3C0250 |
Description | CAP TANT 47UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3C476K6R3C0250 Models |
Category | ESR (Equivalent Series Resistance) 250mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.79mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D476X96R3C2TE3 | Vishay Sprague | 1 203 | 718-293D476X96R3C2TE3CT-ND | € 0,65000 | Similar |
| T495C476K006ATE250 | KEMET | 80 | 399-4638-1-ND | € 1,76000 | Direct |
| T491C476K006AT | KEMET | 889 | 399-3756-1-ND | € 0,90000 | Similar |
| TAJC476K006RNJ | KYOCERA AVX | 8 943 | 478-8903-1-ND | € 0,48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,11000 | € 1,11 |
| 10 | € 0,72800 | € 7,28 |
| 50 | € 0,57540 | € 28,77 |
| 100 | € 0,52800 | € 52,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,44808 | € 224,04 |
| 1 000 | € 0,42334 | € 423,34 |
| 1 500 | € 0,41095 | € 616,42 |
| 2 500 | € 0,39722 | € 993,05 |
| 3 500 | € 0,38919 | € 1 362,16 |
| 5 000 | € 0,38147 | € 1 907,35 |
| Unit Price without VAT: | € 1,11000 |
|---|---|
| Unit Price with VAT: | € 1,34310 |