
TAJC476K006RNJ | |
|---|---|
DigiKey Part Number | 478-8903-2-ND - Tape & Reel (TR) 478-8903-1-ND - Cut Tape (CT) 478-8903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC476K006RNJ |
Description | CAP TANT 47UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC476K006RNJ Models |
Category | ESR (Equivalent Series Resistance) 1.6Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,29700 | € 2,97 |
| 50 | € 0,22420 | € 11,21 |
| 100 | € 0,20160 | € 20,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,16346 | € 81,73 |
| 1 000 | € 0,15167 | € 151,67 |
| 1 500 | € 0,14577 | € 218,66 |
| 2 500 | € 0,13924 | € 348,10 |
| 3 500 | € 0,13542 | € 473,97 |
| 5 000 | € 0,13175 | € 658,75 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58080 |