
SQ4949EY-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQ4949EY-T1_BE3TR-ND - Tape & Reel (TR) 742-SQ4949EY-T1_BE3CT-ND - Cut Tape (CT) 742-SQ4949EY-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4949EY-T1_BE3 |
Description | MOSFET 2P-CH 30V 7.5A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7.5A (Tc) 3.3W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 30nC @ 10V |
Manufacturer Vishay Siliconix | Input Capacitance (Ciss) (Max) @ Vds 1020pF @ 25V |
Series | Power - Max 3.3W (Tc) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Last Time Buy | Grade Automotive |
Technology MOSFET (Metal Oxide) | Qualification AEC-Q101 |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 7.5A (Tc) | Supplier Device Package 8-SOIC |
Rds On (Max) @ Id, Vgs 35mOhm @ 5.9A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQ4949CEY-T1_GE3 | Vishay Siliconix | 2 500 | 742-SQ4949CEY-T1_GE3CT-ND | € 1,17000 | MFR Recommended |
| SQ4949EY-T1_GE3 | Vishay Siliconix | 44 533 | SQ4949EY-T1_GE3CT-ND | € 2,12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,98000 | € 1,98 |
| 10 | € 1,27400 | € 12,74 |
| 100 | € 0,86770 | € 86,77 |
| 500 | € 0,69390 | € 346,95 |
| 1 000 | € 0,68034 | € 680,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,68034 | € 1 700,85 |
| Unit Price without VAT: | € 1,98000 |
|---|---|
| Unit Price with VAT: | € 2,39580 |