
SQ4949CEY-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQ4949CEY-T1_GE3TR-ND - Tape & Reel (TR) 742-SQ4949CEY-T1_GE3CT-ND - Cut Tape (CT) 742-SQ4949CEY-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4949CEY-T1_GE3 |
Description | DUAL P-CHANNEL 30-V 175C MOSFET |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7.5A (Tc) 3.3W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 35mOhm @ 5.9A, 10V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 30nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1020pF @ 25V |
Part Status Active | Power - Max 3.3W (Tc) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 175°C |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 7.5A (Tc) | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,17000 | € 1,17 |
| 10 | € 0,73500 | € 7,35 |
| 100 | € 0,48520 | € 48,52 |
| 500 | € 0,37790 | € 188,95 |
| 1 000 | € 0,34335 | € 343,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,30595 | € 764,88 |
| 5 000 | € 0,28284 | € 1 414,20 |
| 7 500 | € 0,27106 | € 2 032,95 |
| 12 500 | € 0,25783 | € 3 222,88 |
| 17 500 | € 0,25000 | € 4 375,00 |
| 25 000 | € 0,24239 | € 6 059,75 |
| Unit Price without VAT: | € 1,17000 |
|---|---|
| Unit Price with VAT: | € 1,41570 |