P-Channel 60 V 1.7A (Tc) 2W (Tc) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ2309CES-T1_GE3

DigiKey Part Number
742-SQ2309CES-T1_GE3TR-ND - Tape & Reel (TR)
742-SQ2309CES-T1_GE3CT-ND - Cut Tape (CT)
742-SQ2309CES-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ2309CES-T1_GE3
Description
AUTOMOTIVE P-CHANNEL 60 V (D-S)
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 1.7A (Tc) 2W (Tc) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SQ2309CES-T1_GE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
8.5 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
265 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
2W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
SOT-23-3 (TO-236)
Rds On (Max) @ Id, Vgs
370mOhm @ 1.25A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SQ2309CES-T1_BE3Vishay Siliconix2 105742-SQ2309CES-T1_BE3CT-ND€ 11,13000Parametric Equivalent
In-Stock: 2 894
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,58000€ 0,58
10€ 0,36000€ 3,60
100€ 0,23000€ 23,00
500€ 0,17412€ 87,06
1 000€ 0,15610€ 156,10
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,13317€ 399,51
6 000€ 0,12162€ 729,72
9 000€ 0,11573€ 1 041,57
15 000€ 0,10912€ 1 636,80
21 000€ 0,10520€ 2 209,20
30 000€ 0,10139€ 3 041,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,58000
Unit Price with VAT:€ 0,70180