
SQ2309CES-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQ2309CES-T1_BE3TR-ND - Tape & Reel (TR) 742-SQ2309CES-T1_BE3CT-ND - Cut Tape (CT) 742-SQ2309CES-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ2309CES-T1_BE3 |
Description | P-CHANNEL 60-V (D-S) 175C MOSF |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 1.7A (Tc) 2W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.5 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 265 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package SOT-23-3 (TO-236) |
Rds On (Max) @ Id, Vgs 370mOhm @ 1.25A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQ2309CES-T1_GE3 | Vishay Siliconix | 2 894 | 742-SQ2309CES-T1_GE3CT-ND | € 0,58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,58000 | € 0,58 |
| 10 | € 0,36000 | € 3,60 |
| 100 | € 0,23000 | € 23,00 |
| 500 | € 0,17412 | € 87,06 |
| 1 000 | € 0,15610 | € 156,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,13317 | € 399,51 |
| 6 000 | € 0,12162 | € 729,72 |
| 9 000 | € 0,11573 | € 1 041,57 |
| 15 000 | € 0,10912 | € 1 636,80 |
| 21 000 | € 0,10520 | € 2 209,20 |
| 30 000 | € 0,10139 | € 3 041,70 |
| Unit Price without VAT: | € 0,58000 |
|---|---|
| Unit Price with VAT: | € 0,70180 |