
P16FNP102KA | |
|---|---|
DigiKey Part Number | 716-P16FNP102KA-ND |
Manufacturer | |
Manufacturer Product Number | P16FNP102KA |
Description | POT 1K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug |
Category | Number of Gangs 1 |
Manufacturer Vishay Sfernice | Adjustment Type User Defined |
Series | Temperature Coefficient ±150ppm/°C |
Packaging Box | Rotation 300° |
Part Status Active | Resistive Material Cermet |
Resistance (Ohms) 1k | Termination Style Solder Lug |
Tolerance ±10% | Actuator Type Knob |
Power (Watts) 1W | Actuator Length 0.709" (18.00mm) |
Built in Switch None | Actuator Diameter 0.866" (22.00mm) |
Number of Turns 1.0 | Bushing Thread M10 x 0.75 |
Features Sealed | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.866" Dia (22.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P16FNM102KA | Vishay Sfernice | 20 | 716-P16FNM102KA-ND | € 31,92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 16,20000 | € 16,20 |
| 20 | € 12,71800 | € 254,36 |
| 40 | € 12,01725 | € 480,69 |
| 60 | € 11,62433 | € 697,46 |
| 100 | € 11,14680 | € 1 114,68 |
| 260 | € 10,30369 | € 2 678,96 |
| 500 | € 9,76280 | € 4 881,40 |
| Unit Price without VAT: | € 16,20000 |
|---|---|
| Unit Price with VAT: | € 19,60200 |
