1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P16FNM102KA

DigiKey Part Number
716-P16FNM102KA-ND
Manufacturer
Manufacturer Product Number
P16FNM102KA
Description
P16F NM 1K 10% A BO E3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Gangs
1
Manufacturer
Vishay Sfernice
Adjustment Type
User Defined
Series
Temperature Coefficient
±150ppm/°C
Packaging
Box
Rotation
300°
Part Status
Active
Resistive Material
Cermet
Resistance (Ohms)
1k
Termination Style
Solder Lug
Tolerance
±10%
Actuator Type
Knob
Power (Watts)
1W
Actuator Length
0.709" (18.00mm)
Built in Switch
None
Actuator Diameter
0.866" (22.00mm)
Number of Turns
1.0
Bushing Thread
M10 x 0.75
Features
Sealed
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Round - 0.866" Dia (22.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 31,92000€ 31,92
20€ 25,02400€ 500,48
40€ 23,64075€ 945,63
60€ 22,86583€ 1 371,95
100€ 21,92410€ 2 192,41
260€ 20,26304€ 5 268,39
Manufacturers Standard Package
Unit Price without VAT:€ 31,92000
Unit Price with VAT:€ 38,62320