
TSOP53356 | |
|---|---|
DigiKey Part Number | TSOP53356-ND |
Manufacturer | |
Manufacturer Product Number | TSOP53356 |
Description | SENSOR REMOTE REC 56.0KHZ 45M |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 56.0kHz 45m Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 56.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 900 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,76000 | € 0,76 |
| 5 | € 0,66600 | € 3,33 |
| 10 | € 0,63200 | € 6,32 |
| 25 | € 0,59120 | € 14,78 |
| 50 | € 0,56340 | € 28,17 |
| 300 | € 0,50237 | € 150,71 |
| 600 | € 0,48223 | € 289,34 |
| 1 200 | € 0,46380 | € 556,56 |
| 5 100 | € 0,43011 | € 2 193,56 |
| Unit Price without VAT: | € 0,76000 |
|---|---|
| Unit Price with VAT: | € 0,91960 |

