
TSOP38456 | |
|---|---|
DigiKey Part Number | TSOP38456-ND |
Manufacturer | |
Manufacturer Product Number | TSOP38456 |
Description | SENSOR REMOTE REC 56.0KHZ 45M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 56.0kHz 45m Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 56.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 450 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,69000 | € 0,69 |
| 5 | € 0,60800 | € 3,04 |
| 10 | € 0,57600 | € 5,76 |
| 25 | € 0,53840 | € 13,46 |
| 50 | € 0,51300 | € 25,65 |
| 100 | € 0,48980 | € 48,98 |
| 500 | € 0,44308 | € 221,54 |
| 1 500 | € 0,41625 | € 624,38 |
| 6 000 | € 0,38729 | € 2 323,74 |
| Unit Price without VAT: | € 0,69000 |
|---|---|
| Unit Price with VAT: | € 0,83490 |

