
IL4108-X009T | |
|---|---|
DigiKey Part Number | IL4108-X009TTR-ND - Tape & Reel (TR) IL4108-X009TCT-ND - Cut Tape (CT) IL4108-X009TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IL4108-X009T |
Description | OPTOISOLATOR 5.3KV TRIAC 1CH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
EDA/CAD Models | IL4108-X009T Models |
Category | Current - On State (It (RMS)) (Max) 300 mA |
Manufacturer Vishay Semiconductor Opto Division | Current - Hold (Ih) 500µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Turn On Time 35µs |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.16V |
Output Type Triac | Current - DC Forward (If) (Max) 60 mA |
Zero Crossing Circuit Yes | Operating Temperature -55°C ~ 100°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5300Vrms | Package / Case 6-SMD |
Voltage - Off State 800 V | Approval Agency CSA, UR |
Static dV/dt (Min) 10kV/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IL4108-X007T | Vishay Semiconductor Opto Division | 998 | IL4108-X007TCT-ND | € 3,29000 | Parametric Equivalent |
| IL4108-X017 | Vishay Semiconductor Opto Division | 287 | IL4108-X017-ND | € 3,55000 | Parametric Equivalent |
| FOD4108S | onsemi | 233 | FOD4108S-ND | € 3,15000 | Similar |
| FOD4108SD | onsemi | 3 854 | FOD4108SDCT-ND | € 3,33000 | Similar |
| FOD4118S | onsemi | 4 | FOD4118S-ND | € 4,20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,55000 | € 3,55 |
| 10 | € 2,61700 | € 26,17 |
| 100 | € 2,06420 | € 206,42 |
| 500 | € 1,82206 | € 911,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,41486 | € 1 414,86 |
| 2 000 | € 1,35789 | € 2 715,78 |
| 3 000 | € 1,32871 | € 3 986,13 |
| 5 000 | € 1,29582 | € 6 479,10 |
| Unit Price without VAT: | € 3,55000 |
|---|---|
| Unit Price with VAT: | € 4,29550 |