
Category | Current - Hold (Ih) 500µA |
Manufacturer onsemi | Turn On Time 60µs |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.25V |
Part Status Active | Current - DC Forward (If) (Max) 30 mA |
Output Type Triac | Operating Temperature -55°C ~ 100°C |
Zero Crossing Circuit Yes | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD, Gull Wing |
Voltage - Isolation 5000Vrms | Supplier Device Package 6-SMD |
Voltage - Off State 800 V | Approval Agency CSA, UL |
Static dV/dt (Min) 10kV/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BRT23F | Vishay Semiconductor Opto Division | 623 | 751-BRT23F-ND | € 3,56000 | Similar |
| BRT23H | Vishay Semiconductor Opto Division | 1 875 | 751-BRT23H-ND | € 3,56000 | Similar |
| IL4108-X007T | Vishay Semiconductor Opto Division | 998 | IL4108-X007TCT-ND | € 3,29000 | Similar |
| IL4108-X009T | Vishay Semiconductor Opto Division | 955 | IL4108-X009TCT-ND | € 3,55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,15000 | € 3,15 |
| 50 | € 1,94080 | € 97,04 |
| 100 | € 1,81840 | € 181,84 |
| 500 | € 1,60108 | € 800,54 |
| 1 000 | € 1,53035 | € 1 530,35 |
| 2 000 | € 1,47050 | € 2 941,00 |
| 5 000 | € 1,40531 | € 7 026,55 |
| Unit Price without VAT: | € 3,15000 |
|---|---|
| Unit Price with VAT: | € 3,81150 |