
MBR10H100-E3/45 | |
|---|---|
DigiKey Part Number | 112-MBR10H100-E3/45-ND |
Manufacturer | |
Manufacturer Product Number | MBR10H100-E3/45 |
Description | DIODE SCHOTTKY 100V 10A TO220AC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 4.5 µA @ 100 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 770 mV @ 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS8H100D | STMicroelectronics | 942 | 497-STPS8H100D-ND | € 1,33000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,77000 | € 2,77 |
| 10 | € 1,79500 | € 17,95 |
| 100 | € 1,24100 | € 124,10 |
| 500 | € 1,00412 | € 502,06 |
| 1 000 | € 0,92798 | € 927,98 |
| 2 000 | € 0,86398 | € 1 727,96 |
| 5 000 | € 0,79477 | € 3 973,85 |
| 10 000 | € 0,78403 | € 7 840,30 |
| Unit Price without VAT: | € 2,77000 |
|---|---|
| Unit Price with VAT: | € 3,35170 |

