Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GL34JHE3_A/H | |
|---|---|
DigiKey Part Number | 112-GL34JHE3_A/HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GL34JHE3_A/H |
Description | DIODE STD 600V 500MA DO213AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 500mA Surface Mount DO-213AA (GL34) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.5 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Series | Capacitance @ Vr, F 4pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 500mA | Supplier Device Package DO-213AA (GL34) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 500 mA | Operating Temperature - Junction -65°C ~ 175°C |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GL34J-E3/83 | Vishay General Semiconductor - Diodes Division | 9 365 | GL34J-E3/83GICT-ND | € 1,17000 | Parametric Equivalent |
| GL34J-E3/98 | Vishay General Semiconductor - Diodes Division | 12 499 | GL34J-E3/98GICT-ND | € 1,17000 | Parametric Equivalent |
| GL34JHE3/98 | Vishay General Semiconductor - Diodes Division | 5 000 | 112-GL34JHE3/98CT-ND | € 0,12787 | Parametric Equivalent |
| GL34JHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | 112-GL34JHE3_A/ITR-ND | € 0,24779 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,24523 | € 2 452,30 |
| Unit Price without VAT: | € 0,24523 |
|---|---|
| Unit Price with VAT: | € 0,29673 |
