
GL34J-E3/83 | |
|---|---|
DigiKey Part Number | GL34J-E3/83GITR-ND - Tape & Reel (TR) GL34J-E3/83GICT-ND - Cut Tape (CT) GL34J-E3/83GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GL34J-E3/83 |
Description | DIODE STD 600V 500MA DO213AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 500mA Surface Mount DO-213AA (GL34) |
Datasheet | Datasheet |
EDA/CAD Models | GL34J-E3/83 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-213AA (GL34) |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 500 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GL34J | Diotec Semiconductor | 13 568 | 4878-GL34JCT-ND | € 0,22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,17000 | € 1,17 |
| 10 | € 0,73900 | € 7,39 |
| 100 | € 0,48800 | € 48,80 |
| 500 | € 0,38008 | € 190,04 |
| 1 000 | € 0,34531 | € 345,31 |
| 2 000 | € 0,31606 | € 632,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | € 0,26761 | € 2 408,49 |
| 18 000 | € 0,25073 | € 4 513,14 |
| 27 000 | € 0,24214 | € 6 537,78 |
| Unit Price without VAT: | € 1,17000 |
|---|---|
| Unit Price with VAT: | € 1,41570 |