ES1C-M3/61T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8 432
Unit Price: € 0,27000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 7 649
Unit Price: € 0,31000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,09417
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 41 742
Unit Price: € 0,33000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 7 500
Unit Price: € 0,34000
Datasheet

Similar


Diodes Incorporated
In Stock: 13 079
Unit Price: € 0,54000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 105 157
Unit Price: € 0,29000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: € 0,05320
Datasheet
Image for ES1C-M3/61T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES1C-M3/61T

DigiKey Part Number
ES1C-M3/61T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ES1C-M3/61T
Description
DIODE STANDARD 150V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 150 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
5 µA @ 150 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
16 200€ 0,09759€ 1 580,96
Unit Price without VAT:€ 0,09759
Unit Price with VAT:€ 0,11808