
ES1CHE3_A/I | |
|---|---|
DigiKey Part Number | 112-ES1CHE3_A/ITR-ND - Tape & Reel (TR) 112-ES1CHE3_A/ICT-ND - Cut Tape (CT) 112-ES1CHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1CHE3_A/I |
Description | DIODE STANDARD 150V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 150 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,26900 | € 2,69 |
| 100 | € 0,19570 | € 19,57 |
| 500 | € 0,14354 | € 71,77 |
| 1 000 | € 0,11470 | € 114,70 |
| 2 000 | € 0,10429 | € 208,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | € 0,08605 | € 645,38 |
| 52 500 | € 0,08520 | € 4 473,00 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41140 |