Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84C15-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZX84C15-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C15-HE3_A-18 |
Description | DIODE ZENER 15V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 10.5 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOT-23-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B15-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B15-HE3_A-08TR-ND | € 0,05038 | Parametric Equivalent |
| BZX84B15-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B15-HE3_A-18TR-ND | € 0,05315 | Parametric Equivalent |
| BZX84C15-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 15 000 | 112-BZX84C15-HE3_A-08CT-ND | € 0,31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,05103 | € 510,30 |
| 20 000 | € 0,04660 | € 932,00 |
| 30 000 | € 0,04607 | € 1 382,10 |
| Unit Price without VAT: | € 0,05103 |
|---|---|
| Unit Price with VAT: | € 0,06175 |
