
BZX84C15-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZX84C15-HE3_A-08TR-ND - Tape & Reel (TR) 112-BZX84C15-HE3_A-08CT-ND - Cut Tape (CT) 112-BZX84C15-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C15-HE3_A-08 |
Description | DIODE ZENER 15V 300MW SOT23 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 10.5 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOT-23-3 |
Impedance (Max) (Zzt) 30 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,19000 | € 1,90 |
| 100 | € 0,11940 | € 11,94 |
| 500 | € 0,08844 | € 44,22 |
| 1 000 | € 0,07842 | € 78,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06564 | € 196,92 |
| 6 000 | € 0,05920 | € 355,20 |
| 9 000 | € 0,05591 | € 503,19 |
| 15 000 | € 0,05221 | € 783,15 |
| 21 000 | € 0,05002 | € 1 050,42 |
| 30 000 | € 0,04790 | € 1 437,00 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37510 |