BZX84C15-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,05103
Datasheet

Similar


Central Semiconductor Corp
In Stock: 4 960
Unit Price: € 0,58000
Datasheet

Similar


onsemi
In Stock: 102 876
Unit Price: € 0,14000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: € 0,05756
Datasheet

Similar


Central Semiconductor Corp
In Stock: 5 227
Unit Price: € 0,72000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: € 0,04005
Datasheet

Similar


Diodes Incorporated
In Stock: 518
Unit Price: € 0,20000
Datasheet

Similar


Diodes Incorporated
In Stock: 542
Unit Price: € 0,14000
Datasheet

Similar


onsemi
In Stock: 17 336
Unit Price: € 0,14000
Datasheet

Similar


Diodes Incorporated
In Stock: 313
Unit Price: € 0,55000
Datasheet

Similar


onsemi
In Stock: 4 556
Unit Price: € 0,16000
Datasheet

Similar


onsemi
In Stock: 3
Unit Price: € 0,20000
Datasheet

Similar


onsemi
In Stock: 8 656
Unit Price: € 0,20000
Datasheet

Similar


onsemi
In Stock: 47 006
Unit Price: € 0,17000
Datasheet
Zener Diode 15 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C15-HE3-18

DigiKey Part Number
BZX84C15-HE3-18GITR-ND - Tape & Reel (TR)
BZX84C15-HE3-18GICT-ND - Cut Tape (CT)
BZX84C15-HE3-18GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C15-HE3-18
Description
DIODE ZENER 15V 300MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 15 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 nA @ 10.5 V
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23-3
Power - Max
300 mW
Base Product Number
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C15-HE3_A-18Vishay General Semiconductor - Diodes Division0112-BZX84C15-HE3_A-18TR-ND€ 0,05103MFR Recommended
BZX84C15 TR PBFREECentral Semiconductor Corp4 9601514-BZX84C15TRPBFREECT-ND€ 0,58000Similar
BZX84C15LT3Gonsemi102 876BZX84C15LT3GOSCT-ND€ 0,14000Similar
CMPZ5245B BK PBFREECentral Semiconductor Corp01514-CMPZ5245BBKPBFREE-ND€ 0,05756Similar
CMPZ5245B TR PBFREECentral Semiconductor Corp5 2271514-CMPZ5245BTRPBFREECT-ND€ 0,72000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types