


BAS16D-E3-18 | |
|---|---|
DigiKey Part Number | BAS16D-E3-18GITR-ND - Tape & Reel (TR) BAS16D-E3-18GICT-ND - Cut Tape (CT) BAS16D-E3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16D-E3-18 |
Description | DIODE STANDARD 75V 250MA SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 250mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,15500 | € 1,55 |
| 100 | € 0,11840 | € 11,84 |
| 500 | € 0,07452 | € 37,26 |
| 1 000 | € 0,06443 | € 64,43 |
| 2 000 | € 0,06145 | € 122,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04271 | € 427,10 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32670 |

