


BAS16D-G3-18 | |
|---|---|
DigiKey Part Number | BAS16D-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS16D-G3-18 |
Description | DIODE STANDARD 75V 250MA SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 250mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,06146 | € 614,60 |
| 20 000 | € 0,05630 | € 1 126,00 |
| 30 000 | € 0,05368 | € 1 610,40 |
| 50 000 | € 0,05072 | € 2 536,00 |
| 70 000 | € 0,04897 | € 3 427,90 |
| 100 000 | € 0,04728 | € 4 728,00 |
| Unit Price without VAT: | € 0,06146 |
|---|---|
| Unit Price with VAT: | € 0,07437 |

