25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XO23C3EREHX25M000

DigiKey Part Number
541-XO23C3EREHX25M000TR-ND - Tape & Reel (TR)
541-XO23C3EREHX25M000CT-ND - Cut Tape (CT)
541-XO23C3EREHX25M000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XO23C3EREHX25M000
Description
OSCILLATOR, 3.2X2.5MM, CMOS, -40
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±25ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
35mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XO22C3EREHX25M000Vishay Dale2 955541-XO22C3EREHX25M000CT-ND€ 0,79000Parametric Equivalent
8WL-25.000MBD-TTXC CORPORATION478887-8WL-25.000MBD-TCT-ND€ 1,37000Parametric Equivalent
In-Stock: 2 985
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,79000€ 0,79
10€ 0,68900€ 6,89
25€ 0,65120€ 16,28
50€ 0,62420€ 31,21
100€ 0,59840€ 59,84
250€ 0,56592€ 141,48
500€ 0,54248€ 271,24
1 000€ 0,52004€ 520,04
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,47704€ 1 431,12
6 000€ 0,45734€ 2 744,04
9 000€ 0,44620€ 4 015,80
15 000€ 0,43256€ 6 488,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,79000
Unit Price with VAT:€ 0,95590