
XO22C3EREHX25M000 | |
|---|---|
DigiKey Part Number | 541-XO22C3EREHX25M000TR-ND - Tape & Reel (TR) 541-XO22C3EREHX25M000CT-ND - Cut Tape (CT) 541-XO22C3EREHX25M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XO22C3EREHX25M000 |
Description | OSCILLATOR, 2.5X2.0MM, CMOS, -40 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 25mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XO23C3EREHX25M000 | Vishay Dale | 2 985 | 541-XO23C3EREHX25M000CT-ND | € 0,79000 | Parametric Equivalent |
| 8WL-25.000MBD-T | TXC CORPORATION | 478 | 887-8WL-25.000MBD-TCT-ND | € 1,37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,79000 | € 0,79 |
| 10 | € 0,68900 | € 6,89 |
| 25 | € 0,65120 | € 16,28 |
| 50 | € 0,62420 | € 31,21 |
| 100 | € 0,59840 | € 59,84 |
| 250 | € 0,56592 | € 141,48 |
| 500 | € 0,54248 | € 271,24 |
| 1 000 | € 0,52004 | € 520,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,59641 | € 1 789,23 |
| 6 000 | € 0,57180 | € 3 430,80 |
| 9 000 | € 0,55788 | € 5 020,92 |
| 15 000 | € 0,54084 | € 8 112,60 |
| Unit Price without VAT: | € 0,79000 |
|---|---|
| Unit Price with VAT: | € 0,95590 |