
RS02B3R000FE70 | |
|---|---|
DigiKey Part Number | RSB-3.0RTR-ND - Tape & Reel (TR) RSB-3.0RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B3R000FE70 |
Description | RES 3.0 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B3R000FE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS02B3R000DB12 | Vishay Dale | 90 | 541-RS02B3R000DB12-ND | € 6,49000 | Parametric Equivalent |
| RS02B3R000FB12 | Vishay Dale | 199 | 541-RS02B3R000FB12-ND | € 3,01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,92000 | € 2,92 |
| 10 | € 1,95500 | € 19,55 |
| 25 | € 1,69480 | € 42,37 |
| 50 | € 1,53240 | € 76,62 |
| 100 | € 1,39410 | € 139,41 |
| 250 | € 1,24268 | € 310,67 |
| 500 | € 1,14796 | € 573,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,08885 | € 1 088,85 |
| 2 000 | € 1,01914 | € 2 038,28 |
| 3 000 | € 0,98335 | € 2 950,05 |
| 5 000 | € 0,94286 | € 4 714,30 |
| 7 000 | € 0,91874 | € 6 431,18 |
| Unit Price without VAT: | € 2,92000 |
|---|---|
| Unit Price with VAT: | € 3,53320 |