
RS02B3R000FB12 | |
|---|---|
DigiKey Part Number | 541-RS02B3R000FB12-ND |
Manufacturer | |
Manufacturer Product Number | RS02B3R000FB12 |
Description | RS-2B 3 1% B12 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,01000 | € 3,01 |
| 10 | € 2,01800 | € 20,18 |
| 25 | € 1,74960 | € 43,74 |
| 50 | € 1,58220 | € 79,11 |
| 100 | € 1,43970 | € 143,97 |
| 300 | € 1,25630 | € 376,89 |
| 500 | € 1,18586 | € 592,93 |
| 1 000 | € 1,10290 | € 1 102,90 |
| 5 000 | € 0,95529 | € 4 776,45 |
| Unit Price without VAT: | € 3,01000 |
|---|---|
| Unit Price with VAT: | € 3,64210 |