Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RHA02520R00FE02 | |
|---|---|
DigiKey Part Number | 541-RHA02520R00FE02-ND |
Manufacturer | |
Manufacturer Product Number | RHA02520R00FE02 |
Description | WIREWOUND CHASSIS MOUNT RESISTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 20 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,37000 | € 8,37 |
| 10 | € 5,78200 | € 57,82 |
| 30 | € 4,95867 | € 148,76 |
| 50 | € 4,64280 | € 232,14 |
| 100 | € 4,27020 | € 427,02 |
| 250 | € 3,86236 | € 965,59 |
| 500 | € 3,60730 | € 1 803,65 |
| 1 000 | € 3,39068 | € 3 390,68 |
| Unit Price without VAT: | € 8,37000 |
|---|---|
| Unit Price with VAT: | € 10,12770 |



