
NH02520R00FE02 | |
|---|---|
DigiKey Part Number | 541-NH02520R00FE02-ND |
Manufacturer | |
Manufacturer Product Number | NH02520R00FE02 |
Description | NH-25 20 1% E02 E4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 20 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant, Non-Inductive | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,79000 | € 11,79 |
| 10 | € 8,23100 | € 82,31 |
| 25 | € 7,26760 | € 181,69 |
| 50 | € 6,66500 | € 333,25 |
| 100 | € 6,15270 | € 615,27 |
| 250 | € 5,59196 | € 1 397,99 |
| 500 | € 5,24130 | € 2 620,65 |
| 1 000 | € 4,94353 | € 4 943,53 |
| Unit Price without VAT: | € 11,79000 |
|---|---|
| Unit Price with VAT: | € 14,26590 |