
NS02B1R000FE70 | |
|---|---|
DigiKey Part Number | 541-NS02B1R000FE70TR-ND - Tape & Reel (TR) 541-NS02B1R000FE70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NS02B1R000FE70 |
Description | NS-2B 1 1% E70 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 3W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALSR031R000FE12 | Vishay Dale | 1 390 | ALSR3F-1.0-ND | € 2,67000 | Parametric Equivalent |
| NS02M1R000FE73 | Vishay Dale | 500 | 541-NS02M1R000FE73CT-ND | € 5,92000 | Parametric Equivalent |
| RS02B1R000FB12 | Vishay Dale | 102 | 541-RS02B1R000FB12-ND | € 3,88000 | Parametric Equivalent |
| RS02B1R000FE12 | Vishay Dale | 1 826 | 541-RS02B1R000FE12-ND | € 2,65000 | Parametric Equivalent |
| RS02B1R000FE70 | Vishay Dale | 9 582 | RSB-1.0RCT-ND | € 2,59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,63000 | € 3,63 |
| 10 | € 2,44900 | € 24,49 |
| 25 | € 2,12960 | € 53,24 |
| 50 | € 1,92960 | € 96,48 |
| 100 | € 1,75960 | € 175,96 |
| 250 | € 1,57344 | € 393,36 |
| 500 | € 1,45696 | € 728,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,95326 | € 1 953,26 |
| 2 000 | € 1,83833 | € 3 676,66 |
| 3 000 | € 1,77930 | € 5 337,90 |
| Unit Price without VAT: | € 3,63000 |
|---|---|
| Unit Price with VAT: | € 4,39230 |