
NS02M1R000FE73 | |
|---|---|
DigiKey Part Number | 541-NS02M1R000FE73TR-ND - Tape & Reel (TR) 541-NS02M1R000FE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NS02M1R000FE73 |
Description | NS-2M 1 1% E73 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 3W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.185" Dia x 0.500" L (4.70mm x 12.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,92000 | € 5,92 |
| 10 | € 4,05700 | € 40,57 |
| 25 | € 3,55080 | € 88,77 |
| 50 | € 3,23360 | € 161,68 |
| 100 | € 2,96440 | € 296,44 |
| 250 | € 2,66936 | € 667,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,53454 | € 1 267,27 |
| 1 000 | € 2,37471 | € 2 374,71 |
| 1 500 | € 2,29261 | € 3 438,91 |
| 2 500 | € 2,19978 | € 5 499,45 |
| 3 500 | € 2,14448 | € 7 505,68 |
| Unit Price without VAT: | € 5,92000 |
|---|---|
| Unit Price with VAT: | € 7,16320 |