Upgrade
Similar
Similar
Similar

MSP10A01100KGEJ | |
|---|---|
DigiKey Part Number | MSP100KR-ND |
Manufacturer | |
Manufacturer Product Number | MSP10A01100KGEJ |
Description | RES ARRAY 9 RES 100K OHM 10SIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
Category | Number of Pins 10 |
Manufacturer Vishay Dale | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 10-SIP |
Resistance (Ohms) 100k | Supplier Device Package 10-SIP |
Tolerance ±2% | Size / Dimension 0.990" L x 0.090" W (25.15mm x 2.29mm) |
Number of Resistors 9 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift ±50ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSP10A01100KFEJ | Vishay Dale | 0 | MSP100KL-ND | € 4,29417 | Upgrade |
| CSC10A01100KGEK | Vishay Dale | 971 | CSC100KCC-ND | € 2,77000 | Similar |
| 4310R-101-104LF | Bourns Inc. | 25 | 4310R-1-104LF-ND | € 4,36000 | Similar |
| 4610X-101-104LF | Bourns Inc. | 3 908 | 4610X-1-104LF-ND | € 0,34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 264 | € 3,92076 | € 1 035,08 |
| Unit Price without VAT: | € 3,92076 |
|---|---|
| Unit Price with VAT: | € 4,74412 |



