
CSC10A01100KGEK | |
|---|---|
DigiKey Part Number | CSC100KCC-ND |
Manufacturer | |
Manufacturer Product Number | CSC10A01100KGEK |
Description | RES ARRAY 9 RES 100K OHM 10SIP |
Customer Reference | |
Detailed Description | 100k Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
Category | Number of Pins 10 |
Manufacturer Vishay Dale | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 10-SIP |
Resistance (Ohms) 100k | Supplier Device Package 10-SIP |
Tolerance ±2% | Size / Dimension 0.990" L x 0.098" W (25.15mm x 2.49mm) |
Number of Resistors 9 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift ±50ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSP10A01100KGEJ | Vishay Dale | 0 | MSP100KR-ND | € 3,92076 | Similar |
| 4310R-101-104LF | Bourns Inc. | 25 | 4310R-1-104LF-ND | € 4,36000 | Similar |
| 4610M-101-104LF | Bourns Inc. | 0 | 4610M-101-104LF-ND | € 0,17711 | Similar |
| 4610X-101-104LF | Bourns Inc. | 3 908 | 4610X-1-104LF-ND | € 0,34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,77000 | € 2,77 |
| 10 | € 1,85400 | € 18,54 |
| 25 | € 1,60680 | € 40,17 |
| 50 | € 1,45160 | € 72,58 |
| 100 | € 1,31970 | € 131,97 |
| 250 | € 1,17520 | € 293,80 |
| 500 | € 1,08480 | € 542,40 |
| Unit Price without VAT: | € 2,77000 |
|---|---|
| Unit Price with VAT: | € 3,35170 |