ILHB0805ER221VHC42 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,01764
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: € 0,20000
Datasheet

Parametric Equivalent


TDK
In Stock: 79 509
Unit Price: € 0,10000
Datasheet
New at DigiKey
220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 3A 40mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILHB0805ER221VHC42

DigiKey Part Number
541-ILHB0805ER221VHC42TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ILHB0805ER221VHC42
Description
FERRITE BEAD 220 OHM 0805 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 3A 40mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
40mOhm
Manufacturer
Vishay Dale
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.041" (1.05mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Impedance @ Frequency
220 Ohms @ 100 MHz
Features
Automotive
Current Rating (Max)
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ILHB0805ER221VHC41Vishay Dale0541-ILHB0805ER221VHC41TR-ND€ 0,01764Parametric Equivalent
ABUP00201209221Y00Pulse Electronics0553-ABUP00201209221Y00CT-ND€ 0,20000Parametric Equivalent
MPZ2012S221ATD25TDK79 509445-MPZ2012S221ATD25CT-ND€ 0,10000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 000€ 0,01764€ 352,80
Unit Price without VAT:€ 0,01764
Unit Price with VAT:€ 0,02134