Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ILHB0805ER221VHC41 | |
|---|---|
DigiKey Part Number | 541-ILHB0805ER221VHC41TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ILHB0805ER221VHC41 |
Description | FERRITE BEAD 220 OHM 0805 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 40mOhm |
Manufacturer Vishay Dale | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ILHB0805ER221VHC42 | Vishay Dale | 0 | 541-ILHB0805ER221VHC42TR-ND | € 0,01764 | Parametric Equivalent |
| ABUP00201209221Y00 | Pulse Electronics | 0 | 553-ABUP00201209221Y00CT-ND | € 0,20000 | Parametric Equivalent |
| MPZ2012S221ATD25 | TDK | 79 509 | 445-MPZ2012S221ATD25CT-ND | € 0,10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,01764 | € 352,80 |
| Unit Price without VAT: | € 0,01764 |
|---|---|
| Unit Price with VAT: | € 0,02134 |


