Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

CSC10B0110K0GEK | |
|---|---|
DigiKey Part Number | CSC10KNN-ND |
Manufacturer | |
Manufacturer Product Number | CSC10B0110K0GEK |
Description | RES ARRAY 9 RES 10K OHM 10SIP |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 250mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
Category | Number of Pins 10 |
Manufacturer Vishay Dale | Power Per Element 250mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 10-SIP |
Resistance (Ohms) 10k | Supplier Device Package 10-SIP |
Tolerance ±2% | Size / Dimension 0.990" L x 0.098" W (25.15mm x 2.49mm) |
Number of Resistors 9 | Height - Seated (Max) 0.295" (7.50mm) |
Resistor-Ratio-Drift ±50ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSC10B0110K0GPA | Vishay Dale | 0 | CSC10KPP-ND | € 3,22307 | Parametric Equivalent |
| MSP10C0110K0GEJ | Vishay Dale | 0 | MSP10KQ-ND | € 5,04364 | Parametric Equivalent |
| 4310M-101-103 | Bourns Inc. | 0 | 4310M-101-103-ND | € 1,43671 | Similar |
| 4310M-101-103LF | Bourns Inc. | 1 963 | 4310M-101-103LF-ND | € 3,97000 | Similar |
| 4610M-101-103LF | Bourns Inc. | 4 777 | 4610M-101-103LF-ND | € 0,71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,63086 | € 3 261,72 |
| Unit Price without VAT: | € 1,63086 |
|---|---|
| Unit Price with VAT: | € 1,97334 |



