
4310M-101-103LF | |
|---|---|
DigiKey Part Number | 4310M-101-103LF-ND |
Manufacturer | |
Manufacturer Product Number | 4310M-101-103LF |
Description | RES ARRAY 9 RES 10K OHM 10SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 250mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4310M-101-103LF Models |
Category | Number of Pins 10 |
Manufacturer Bourns Inc. | Power Per Element 250mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 10-SIP |
Resistance (Ohms) 10k | Supplier Device Package 10-SIP |
Tolerance ±2% | Size / Dimension 0.984" L x 0.085" W (24.99mm x 2.16mm) |
Number of Resistors 9 | Height - Seated (Max) 0.250" (6.35mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,97000 | € 3,97 |
| 10 | € 2,68200 | € 26,82 |
| 25 | € 2,33520 | € 58,38 |
| 50 | € 2,11780 | € 105,89 |
| 100 | € 1,93290 | € 193,29 |
| 250 | € 1,73040 | € 432,60 |
| 500 | € 1,60370 | € 801,85 |
| 1 000 | € 1,49612 | € 1 496,12 |
| 5 000 | € 1,30474 | € 6 523,70 |
| Unit Price without VAT: | € 3,97000 |
|---|---|
| Unit Price with VAT: | € 4,80370 |