330 Ohm ±2% 200mW Power Per Element Bussed 7 Resistor Network/Array ±100ppm/°C 8-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSC08A01330RGEK

DigiKey Part Number
CSC330N-ND
Manufacturer
Manufacturer Product Number
CSC08A01330RGEK
Description
RES ARRAY 7 RES 330 OHM 8SIP
Customer Reference
Detailed Description
330 Ohm ±2% 200mW Power Per Element Bussed 7 Resistor Network/Array ±100ppm/°C 8-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Vishay Dale
Power Per Element
200mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Discontinued at DigiKey
Mounting Type
Through Hole
Circuit Type
Bussed
Package / Case
8-SIP
Resistance (Ohms)
330
Supplier Device Package
8-SIP
Tolerance
±2%
Size / Dimension
0.790" L x 0.098" W (20.07mm x 2.49mm)
Number of Resistors
7
Height - Seated (Max)
0.195" (4.95mm)
Resistor-Ratio-Drift
±50ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSC08A01330RGPAVishay Dale0CSC330P-ND€ 1,98088Parametric Equivalent
4308R-101-331LFBourns Inc.04308R-1-331LF-ND€ 1,34061Similar
4608X-101-331LFBourns Inc.3 6114608X-1-331LF-ND€ 0,28000Similar
In-Stock: 1 992
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 2,42000€ 2,42
10€ 1,61600€ 16,16
25€ 1,39760€ 34,94
50€ 1,26100€ 63,05
100€ 1,14470€ 114,47
250€ 1,01736€ 254,34
500€ 0,93764€ 468,82
1 000€ 0,86993€ 869,93
Manufacturers Standard Package
Unit Price without VAT:€ 2,42000
Unit Price with VAT:€ 2,92820