Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

4308R-101-331LF | |
|---|---|
DigiKey Part Number | 4308R-1-331LF-ND |
Manufacturer | |
Manufacturer Product Number | 4308R-101-331LF |
Description | RES ARRAY 7 RES 330 OHM 8SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 Ohm ±2% 200mW Power Per Element Bussed 7 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4308R-101-331LF Models |
Category | Number of Pins 8 |
Manufacturer Bourns Inc. | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 8-SIP |
Resistance (Ohms) 330 | Supplier Device Package 8-SIP |
Tolerance ±2% | Size / Dimension 0.784" L x 0.085" W (19.91mm x 2.16mm) |
Number of Resistors 7 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4608X-101-331LF | Bourns Inc. | 3 611 | 4608X-1-331LF-ND | € 0,28000 | Similar |
| 4308M-101-331 | Bourns Inc. | 0 | 4308M-101-331-ND | € 1,62751 | Parametric Equivalent |
| 4308M-101-331LF | Bourns Inc. | 0 | 4308M-101-331LF-ND | € 1,62751 | Parametric Equivalent |
| 4308R-101-331 | Bourns Inc. | 0 | 4308R-1-331-ND | € 1,43671 | Parametric Equivalent |
| CSC08A01330RGEK | Vishay Dale | 1 992 | CSC330N-ND | € 2,42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,34061 | € 2 681,22 |
| Unit Price without VAT: | € 1,34061 |
|---|---|
| Unit Price with VAT: | € 1,62214 |



