4.7 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25124K70JNEG

DigiKey Part Number
541-4.7KXTR-ND - Tape & Reel (TR)
541-4.7KXCT-ND - Cut Tape (CT)
541-4.7KXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW25124K70JNEG
Description
RES SMD 4.7K OHM 5% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25124K70JNEG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW25124K70JNEGHPVishay Dale6 442541-4.7KRACT-ND€ 0,58000Upgrade
35204K7JTTE Connectivity Passive Product36 095A102531CT-ND€ 0,28000Direct
CR2512-JW-472ELFBourns Inc.2 219118-CR2512-JW-472ELFCT-ND€ 0,14000Direct
ERJ-1TYJ472UPanasonic Industry12 610PT4.7KXCT-ND€ 0,47000Direct
RMCF2512JT4K70Stackpole Electronics Inc35 660RMCF2512JT4K70CT-ND€ 0,19000Direct
In-Stock: 1 586
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,23000€ 0,23
10€ 0,12200€ 1,22
25€ 0,09800€ 2,45
50€ 0,08440€ 4,22
100€ 0,07360€ 7,36
250€ 0,06276€ 15,69
500€ 0,05652€ 28,26
1 000€ 0,05155€ 51,55
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,04583€ 91,66
4 000€ 0,04282€ 171,28
6 000€ 0,04135€ 248,10
10 000€ 0,03976€ 397,60
14 000€ 0,03885€ 543,90
20 000€ 0,03799€ 759,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,23000
Unit Price with VAT:€ 0,27830