
CRCW25124K70JNEGHP | |
|---|---|
DigiKey Part Number | 541-4.7KRATR-ND - Tape & Reel (TR) 541-4.7KRACT-ND - Cut Tape (CT) 541-4.7KRADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25124K70JNEGHP |
Description | RES SMD 4.7K OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25124K70JNEGHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,58000 | € 0,58 |
| 10 | € 0,34400 | € 3,44 |
| 25 | € 0,29160 | € 7,29 |
| 50 | € 0,26120 | € 13,06 |
| 100 | € 0,23730 | € 23,73 |
| 250 | € 0,21296 | € 53,24 |
| 500 | € 0,19892 | € 99,46 |
| 1 000 | € 0,18773 | € 187,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,17209 | € 344,18 |
| 4 000 | € 0,16528 | € 661,12 |
| 6 000 | € 0,16195 | € 971,70 |
| 10 000 | € 0,15835 | € 1 583,50 |
| 14 000 | € 0,15629 | € 2 188,06 |
| 20 000 | € 0,15434 | € 3 086,80 |
| Unit Price without VAT: | € 0,58000 |
|---|---|
| Unit Price with VAT: | € 0,70180 |