Direct
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

CRCW1206560RJNTA | |
|---|---|
DigiKey Part Number | CRCW1206560RJNTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW1206560RJNTA |
Description | RES SMD 560 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206560RJNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206560RJNEA | Vishay Dale | 14 874 | 541-560ECT-ND | € 0,09000 | Direct |
| CRCW1206560RJNEAHP | Vishay Dale | 29 935 | 541-CRCW1206560RJNEAHPCT-ND | € 0,23000 | Upgrade |
| ERJ-8GEYJ561V | Panasonic Industry | 42 085 | P560ECT-ND | € 0,13000 | Direct |
| RC1206JR-07560RL | YAGEO | 49 685 | 311-560ERCT-ND | € 0,09000 | Direct |
| RMCF1206JG560R | Stackpole Electronics Inc | 25 411 | 738-RMCF1206JG560RCT-ND | € 0,09000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01910 | € 95,50 |
| Unit Price without VAT: | € 0,01910 |
|---|---|
| Unit Price with VAT: | € 0,02311 |






