Direct
Upgrade
Upgrade

ERJ-T08J561V | |
|---|---|
DigiKey Part Number | ERJ-T08J561V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-T08J561V |
Description | RES SMD 560 OHM 5% 1/3W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-T08J561V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P08J561V | Panasonic Industry | 2 911 | P560ALCT-ND | € 0,15000 | Direct |
| CRCW1206560RJNEAHP | Vishay Dale | 29 935 | 541-CRCW1206560RJNEAHPCT-ND | € 0,23000 | Upgrade |
| RPC1206JT560R | Stackpole Electronics Inc | 0 | RPC1206JT560R-ND | € 0,02821 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02713 | € 271,30 |
| Unit Price without VAT: | € 0,02713 |
|---|---|
| Unit Price with VAT: | € 0,03283 |


