Similar
Similar
Direct
Direct
Direct
Similar

CRCW1206402RFKTB | |
|---|---|
DigiKey Part Number | CRCW1206402RFKTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW1206402RFKTB |
Description | RES SMD 402 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 402 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206402RFKTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206402RFKEAC | Vishay Dale | 29 485 | 541-CRCW1206402RFKEACCT-ND | € 0,09000 | Similar |
| CRCW1206402RFKEBC | Vishay Dale | 0 | CRCW1206402RFKEBC-ND | € 0,00767 | Similar |
| ERJ-8ENF4020V | Panasonic Industry | 70 298 | P402FCT-ND | € 0,15000 | Direct |
| RMCF1206FG402R | Stackpole Electronics Inc | 0 | RMCF1206FG402R-ND | € 0,00443 | Direct |
| RMCF1206FT402R | Stackpole Electronics Inc | 35 902 | 738-RMCF1206FT402RCT-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01849 | € 184,90 |
| Unit Price without VAT: | € 0,01849 |
|---|---|
| Unit Price with VAT: | € 0,02237 |



