402 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
402 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF1206FT402R

DigiKey Part Number
738-RMCF1206FT402RTR-ND - Tape & Reel (TR)
738-RMCF1206FT402RCT-ND - Cut Tape (CT)
738-RMCF1206FT402RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FT402R
Description
RES 402 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
402 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FT402R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR1206-FX-4020ELFBourns Inc.26 518118-CR1206-FX-4020ELFCT-ND€ 0,09000Direct
ERJ-8ENF4020VPanasonic Industry70 298P402FCT-ND€ 0,15000Parametric Equivalent
In-Stock: 35 902
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02600€ 0,26
25€ 0,01960€ 0,49
50€ 0,01580€ 0,79
100€ 0,01290€ 1,29
250€ 0,01012€ 2,53
500€ 0,00852€ 4,26
1 000€ 0,00726€ 7,26
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00527€ 26,35
10 000€ 0,00470€ 47,00
15 000€ 0,00442€ 66,30
25 000€ 0,00412€ 103,00
35 000€ 0,00395€ 138,25
50 000€ 0,00378€ 189,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680