620 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603620RFKEAHP

DigiKey Part Number
541-CRCW0603620RFKEAHPTR-ND - Tape & Reel (TR)
541-CRCW0603620RFKEAHPCT-ND - Cut Tape (CT)
541-CRCW0603620RFKEAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603620RFKEAHP
Description
RES SMD 620 OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
620 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603620RFKEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCS0603620RFKEAVishay Dale2 405541-RCS0603620RFKEACT-ND€ 0,12000Direct
ERJ-PA3F6200VPanasonic Industry18 795P620BYCT-ND€ 0,13000Direct
In-Stock: 2 475
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,15000€ 0,15
10€ 0,07000€ 0,70
25€ 0,05520€ 1,38
50€ 0,04640€ 2,32
100€ 0,03960€ 3,96
250€ 0,03272€ 8,18
500€ 0,02878€ 14,39
1 000€ 0,02567€ 25,67
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01991€ 99,55
10 000€ 0,01852€ 185,20
15 000€ 0,01784€ 267,60
25 000€ 0,01711€ 427,75
35 000€ 0,01668€ 583,80
50 000€ 0,01629€ 814,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,15000
Unit Price with VAT:€ 0,18150