620 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS0603620RFKEA

DigiKey Part Number
541-RCS0603620RFKEATR-ND - Tape & Reel (TR)
541-RCS0603620RFKEACT-ND - Cut Tape (CT)
541-RCS0603620RFKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS0603620RFKEA
Description
RES 620 OHM 1% 1/2W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
620 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS0603620RFKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PA3F6200VPanasonic Industry18 795P620BYCT-ND€ 0,13000Similar
In-Stock: 2 405
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,12000€ 0,12
10€ 0,06000€ 0,60
25€ 0,04640€ 1,16
50€ 0,03880€ 1,94
100€ 0,03280€ 3,28
250€ 0,02684€ 6,71
500€ 0,02344€ 11,72
1 000€ 0,02074€ 20,74
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01583€ 79,15
10 000€ 0,01463€ 146,30
15 000€ 0,01405€ 210,75
25 000€ 0,01341€ 335,25
35 000€ 0,01305€ 456,75
50 000€ 0,01271€ 635,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,12000
Unit Price with VAT:€ 0,14520