


CRCW0402560RJNED | |
|---|---|
DigiKey Part Number | 541-560JTR-ND - Tape & Reel (TR) 541-560JCT-ND - Cut Tape (CT) 541-560JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402560RJNED |
Description | RES 560 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402560RJNED Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402-JW-561GLF | Bourns Inc. | 16 108 | CR0402-JW-561GLFCT-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02500 | € 0,25 |
| 25 | € 0,01880 | € 0,47 |
| 50 | € 0,01520 | € 0,76 |
| 100 | € 0,01240 | € 1,24 |
| 250 | € 0,00964 | € 2,41 |
| 500 | € 0,00810 | € 4,05 |
| 1 000 | € 0,00690 | € 6,90 |
| 5 000 | € 0,00499 | € 24,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00427 | € 42,70 |
| 20 000 | € 0,00385 | € 77,00 |
| 30 000 | € 0,00365 | € 109,50 |
| 50 000 | € 0,00343 | € 171,50 |
| 70 000 | € 0,00330 | € 231,00 |
| 100 000 | € 0,00318 | € 318,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |